| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V31G3214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V31G3214 |
LP3-V31G3214
Specifications
Detailed Description
Introducing the LP3-V31G3214, a rugged and reliable pushbutton switch designed for demanding environments. Boasting a sleek silver exterior and featuring a low profile curved button, this switch is not only visually appealing but also ergonomic. With an IP6K8S rating, it offers complete protection against dust and water ingress, making it ideal for outdoor and industrial applications. The red illuminated button adds a touch of sophistication while providing clear indication of activation. Constructed with durable stainless steel housing and brass contact material, this switch ensures long-lasting performance even in harsh conditions. With a SPST-NO contact configuration and momentary action, it guarantees reliable operation every time. Suitable for both AC and DC circuits, with a maximum voltage rating of 115VAC and 28VDC, it offers versatility in usage. Perfect for panel mounting with solder termination, it provides easy installation. With a high durability rating of 25,000 cycles, it is built to withstand frequent use. Whether in aerospace, transportation, or industrial machinery, the LP3-V31G3214 is the perfect choice for high-performance pushbutton switching.

