| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V31H3211 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V31H3211 |
LP3-V31H3211
Specifications
Detailed Description
The LP3-V series stainless steel pushbutton switch with SKU LP3-V31H3211 is a durable and reliable solution for industrial and outdoor applications. Featuring a high-profile flat button actuator and a round shape, this switch is designed for easy operation. The silver housing and cap color, along with an IP6K8S rating, ensure resistance to vandalism and harsh environments. With a green illuminated button and a momentary action switch function, it provides clear feedback to users. The SPST-NO contact configuration and 5A current rating guarantee efficient performance. Suitable for panel mounting with solder termination, it is easy to install. Whether used in machinery, control panels, or outdoor equipment, this sealed pushbutton switch offers long-lasting durability and dependable operation. With a wide operating temperature range (-55°C to 85°C) and a voltage rating of 115VAC/28VDC, it is versatile and reliable in various applications. Trust in the LP3-V31H3211 for high-quality, industrial-grade switching needs.

