| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V31J3214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V31J3214 |
LP3-V31J3214
Specifications
Detailed Description
Introducing the LP3-V31J3214, a highly durable and vandal-resistant pushbutton switch designed for reliable performance in demanding environments. With a sleek stainless steel housing and silver cap, this switch is not only rugged but also visually appealing. Featuring a momentary action and illuminated amber button, it offers easy operation even in low-light conditions. The sealed construction and IP6K8S rating ensure protection against dust and water ingress, making it suitable for outdoor and industrial applications. With a current rating of 5A and a voltage rating of 115VAC/28VDC, this switch is capable of handling high-power loads. Panel mountable and with a solder termination, installation is simple and secure. The SPST-NO contact configuration provides a reliable connection, while the 25,000 cycle durability rating guarantees long-lasting performance. Whether used in transportation, aerospace, or industrial equipment, the LP3-V31J3214 is the ideal choice for high-reliability switching needs.

