| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V31K3214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-V31K3214 |
LP3-V31K3214
Specifications
Detailed Description
The LP3-V31K3214 is a high-quality vandal-resistant pushbutton switch designed for demanding environments. Featuring a sleek silver case and cap, this switch is not only durable but also aesthetically pleasing. With an IP6K8S rating, it is fully sealed against dust and water ingress, making it ideal for use in industrial or outdoor applications. The red illuminated button ensures clear visibility in low-light conditions, while the momentary action design offers precise control. Constructed from stainless steel with a silver contact plating, this switch is both reliable and long-lasting, with a durability rating of 25,000 cycles. The SPST-NO contact configuration and 5A current rating make it suitable for a variety of electronic devices. Whether panel-mounted or soldered, the LP3-V31K3214 delivers exceptional performance and longevity, even in extreme temperatures ranging from -55°C to 85°C. Perfect for use in aerospace, military, or transportation settings, this switch is a dependable choice for professionals seeking top-notch quality and functionality.

