| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V31L2212 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K4S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (High Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .22 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V31L2212 |
LP3-V31L2212
Specifications
Detailed Description
The LP3-V31L2212 is a rugged and reliable pushbutton switch designed for demanding applications. Featuring a sleek silver housing and a high-profile curved button actuator, this switch is not only durable but also visually appealing. With an IP6K4S rating, it is resistant to dust and water ingress, making it suitable for outdoor and industrial settings. The illuminated green button provides clear indication of its status, while the momentary action ensures quick and responsive operation. Constructed with stainless steel materials and sealed for added protection, this switch guarantees long-lasting performance even in harsh environments. Perfect for panel mounting, it offers easy installation and a secure fit. With a maximum voltage rating of 115 VAC and 28 VDC, it is suitable for a wide range of power applications. Trust in the LP3-V31L2212 for high-quality, reliable switching in any situation.

