| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V31Q2215 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .05 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V31Q2215 |
LP3-V31Q2215
Specifications
Detailed Description
Introducing the LP3-V31Q2215, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a rugged stainless steel housing and a vandal-resistant design, this switch is built to withstand extreme conditions. The sealed construction and IP6K4S rating ensure protection against dust and water ingress, making it ideal for outdoor or industrial applications. With a sleek silver case and illuminated blue button, it not only looks great but also provides visual feedback. The momentary action, SPST-NO contact configuration, and 5A current rating make it suitable for a variety of low voltage AC and DC applications. Whether you need a dependable switch for your machinery, vehicle, or control panel, the LP3-V31Q2215 delivers performance you can rely on.

