| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V32C3214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-V32C3214 |
LP3-V32C3214
Specifications
Detailed Description
Introducing the LP3-V32C3214 Vandal Resistant Sealed Illuminated Momentary Action Stainless Steel Pushbutton Switch. Engineered for durability with a stainless steel housing, this switch is perfect for applications requiring a high level of protection. Featuring a low profile curved button actuator and a round shape, it offers a sleek and modern design. The silver cap and case colors add a touch of sophistication, while the amber illumination ensures visibility in any environment. With a contact configuration of SPST-NC and a contact material of brass with silver plating, this switch guarantees reliable performance. Suitable for panel mount installation with solder termination, it is versatile and easy to integrate. Rated for 25,000 cycles and with a wide operating temperature range from -55°C to 85°C, it is built to withstand harsh conditions. Ideal for use in a variety of industries, this pushbutton switch is a reliable and high-quality solution for your control panel needs.

