| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V32J3214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V32J3214 |
LP3-V32J3214
Specifications
Detailed Description
Introducing the LP3-V32J3214, a rugged and reliable pushbutton switch designed for demanding environments. With a sleek silver casing and low profile curved button, this switch not only looks sleek but also offers enhanced durability with a stainless steel housing. Featuring an IP6K8S rating, it is sealed against dust and water ingress, making it ideal for outdoor or industrial applications. The illuminated amber button provides clear visibility even in low light conditions, while the momentary action ensures precise control. With a high current rating of 5 A and a contact configuration of SPST-NC, it guarantees reliable performance. Suitable for both AC and DC applications, and with a wide operating temperature range from -55°C to 85°C, the LP3-V32J3214 is the perfect choice for critical systems where performance and longevity are paramount. Upgrade to the LP3-V series for unmatched quality and reliability.

