| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V33G3214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V33G3214 |
LP3-V33G3214
Specifications
Detailed Description
Introducing the LP3-V33G3214, a rugged and durable pushbutton switch designed for demanding environments. With a sleek silver finish and IP6K8S rating, this switch is not only visually appealing but also resistant to water and dust ingress. The illuminated red button not only enhances visibility but also adds a touch of sophistication. Crafted from high-grade stainless steel, the switch offers reliable performance even in extreme temperatures ranging from -55°C to 85°C. Featuring a momentary action with a SPDT contact configuration, it is ideal for applications where precise control is essential. The solder termination type ensures easy installation, while the 25,000 cycle durability rating guarantees long-term reliability. Whether used in industrial machinery or outdoor equipment, the LP3-V33G3214 is the perfect choice for those seeking a vandal-resistant, sealed, and illuminated pushbutton switch.

