| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V33K2214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-V33K2214 |
LP3-V33K2214
Specifications
Detailed Description
The LP3-V33K2214 is a highly durable and reliable pushbutton switch designed for various applications. With a sleek silver finish and IP6K4S rating, it offers both style and protection against environmental elements. The illuminated red button allows for easy visibility in low-light conditions, while the momentary action ensures efficient operation. Made of high-quality stainless steel, this switch is vandal resistant and sealed for added durability. Featuring a SPDT contact configuration and solder termination, it guarantees secure and stable connections. With a voltage rating of 115 VAC and 28 VDC, it is suitable for use in a wide range of electronic devices. Overall, the LP3-V33K2214 is a top-of-the-line pushbutton switch that combines functionality, durability, and style.

