| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V33K3214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-V33K3214 |
LP3-V33K3214
Specifications
Detailed Description
Introducing the LP3-V33K3214, a vandal-resistant, sealed, illuminated pushbutton switch designed for durability and reliability in demanding environments. Featuring a low profile curved button actuator and a round shape, this switch offers a sleek and modern design. With a current rating of 5A, it is suitable for a wide range of applications. The stainless steel housing and actuator material ensure long-lasting performance, while the IP6K8S rating guarantees protection against dust and water ingress. The red illumination, powered by a 24V voltage, provides clear visibility in low-light conditions. With a SPDT contact configuration and momentary action switch function, it offers versatile control options. Ideal for panel mount installations, this switch is perfect for industrial, automotive, and outdoor use. With a temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, it is built to withstand harsh operating conditions. Trust the LP3-V33K3214 for dependable performance in any situation.

