| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V33Q3214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V33Q3214 |
LP3-V33Q3214
Specifications
Detailed Description
Introducing the LP3-V33Q3214, a rugged and reliable pushbutton switch designed for demanding environments. With its stainless steel construction and silver contact plating, this vandal-resistant switch offers unparalleled durability with a lifespan of 25,000 cycles. Featuring a sleek silver case and illuminated with a vibrant blue light, it not only provides tactile feedback but also enhances visibility in low-light conditions. The momentary action, SPDT configuration, and 5 A current rating make it suitable for a wide range of applications. Whether used in industrial machinery or outdoor equipment, this sealed switch ensures reliable performance even in harsh conditions, with an IP6K8S rating for dust and water resistance. Easy to install with solder termination, it is perfect for panel mounting. Trust the LP3-V33Q3214 for high-quality switching solutions that meet your exacting requirements.

