| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V34A3212 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (High Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 10 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .22 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 200,000 Cycles |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V34A3212 |
LP3-V34A3212
Specifications
Detailed Description
Introducing the LP3-V34A3212, a rugged and reliable pushbutton switch designed for demanding environments. With a durable stainless steel housing and a vandal-resistant design, this switch is built to withstand the harshest conditions. Its IP6K8S rating ensures protection against dust and water ingress, making it ideal for outdoor or industrial use. The illuminated red button provides clear indication of the switch status, while the gold-plated brass contacts offer reliable conductivity. Featuring a momentary action, Off-(On) switch function, and a high-profile curved button for easy actuation, the LP3-V34A3212 is perfect for applications where durability and performance are essential. Suitable for panel mounting, this switch is easy to install and solder for a secure connection. With a voltage rating of 5VDC and a current rating of 10mA, it is suitable for a wide range of electronic devices. Whether used in automotive, aerospace, or industrial applications, the LP3-V34A3212 delivers long-lasting performance with a durability rating of 200,000 cycles. Operating in temperatures ranging from -55°C to 85°C, this switch is built to perform in extreme conditions. Trust in the LP3-V34A3212 for your critical switching needs.

