| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V34H3214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V34H3214 |
LP3-V34H3214
Specifications
Detailed Description
Introducing the LP3-V34H3214, a rugged and reliable pushbutton switch designed for demanding environments. With a durable stainless steel housing in a sleek silver finish, this switch is both vandal-resistant and sealed to prevent dust and water ingress. The low profile curved button, illuminated with a vibrant green LED, offers easy visibility even in low-light conditions. Featuring a momentary action with a single-pole, single-throw normally open configuration, it is perfect for applications requiring quick and responsive activation. Gold-plated brass contacts ensure reliable performance, with a 200,000 cycle durability rating. Suitable for panel mounting, this switch operates at voltages up to 5VDC and temperatures ranging from -55°C to 85°C, making it ideal for use in a wide range of industrial and outdoor settings. Trust the LP3-V34H3214 for high-quality, long-lasting performance in your system.

