| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V34H3215 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .05 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V34H3215 |
LP3-V34H3215
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, featuring a sleek silver housing and a durable stainless steel construction. This sealed switch offers reliable performance in harsh environments, with an IP6K8S rating for dust and water resistance. The illuminated green button provides enhanced visibility, with a 12V illumination voltage. Operating at a voltage of 5VDC and a current rating of 10mA, this SPST-NO switch is ideal for a variety of applications. With a momentary action and a contact configuration of SPST-NO, it ensures precise control. The Gold contact plating and brass contact material guarantee long-lasting durability, with a rating of 200,000 cycles. Suitable for panel mounting, this switch is perfect for industrial and commercial use. Experience the quality and reliability of the LP3-V34H3215.

