| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V35G3214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V35G3214 |
LP3-V35G3214
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Sealed Illuminated Momentary Action Stainless Steel Pushbutton Switch with SKU LP3-V35G3214. This durable and reliable switch features a sleek silver design, perfect for panel mounting in a variety of applications. With an IP6K8S rating, it is fully protected against dust and water ingress, making it ideal for harsh environments. The low profile curved button actuator, made of stainless steel, offers a comfortable and ergonomic user experience. Gold-plated brass contacts ensure high conductivity and long-lasting performance, with a durability rating of 200,000 cycles. The red illumination, powered by 12V, provides clear indication of switch status. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 5VDC, this SPST-NC switch is suitable for a wide range of industrial and commercial settings. Upgrade to the LP3-V35G3214 for superior quality and functionality in your control applications.

