| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V36Q3233 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Translucent |
| Actuator Length: | .1 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V36Q3233 |
LP3-V36Q3233
Specifications
Detailed Description
Introducing the LP3-V36Q3233, a rugged and versatile pushbutton switch designed for demanding environments. With a durable stainless steel housing and a translucent illuminated cap in striking blue, this switch not only offers high visibility but also boasts an IP6K8S rating for superior protection against dust and water ingress. The low profile flat button actuator, made of thermoplastic, ensures comfortable operation while maintaining a sleek appearance. Featuring a momentary action with SPDT contact configuration, it is perfect for applications requiring reliable and precise control. With gold-plated brass contacts and a 200,000 cycle durability rating, this switch guarantees long-lasting performance even in harsh conditions. Suitable for panel mounting with solder termination, it is easy to install and offers a secure connection. Rated for 5VDC and 10mA, with an illumination voltage of 12V, it is ideal for use in a wide range of electronic devices. From industrial machinery to automotive controls, the LP3-V36Q3233 is the perfect choice for high-quality, vandal-resistant, and sealed pushbutton switching.

