| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V36U3233 |
| Series: | LP3-V |
| Cap Color: | Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .1 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 200,000 Cycles |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V36U3233 |
LP3-V36U3233
Specifications
Detailed Description
Introducing the LP3-V36U3233, a rugged and reliable pushbutton switch designed for demanding environments. This vandal-resistant switch features a durable stainless steel housing, ensuring long-lasting performance even in harsh conditions. With an IP6K8S rating, it offers complete protection against dust and water ingress. The translucent cap and deep green illumination make it highly visible, while the momentary action ensures quick and easy operation. Gold-plated brass contacts guarantee excellent conductivity, while the SPDT configuration allows for versatile use. Ideal for panel mounting, this switch is perfect for a wide range of applications, from industrial machinery to outdoor equipment. With a high durability rating of 200,000 cycles and a wide operating temperature range from -55°C to 85°C, the LP3-V36U3233 is the perfect choice for dependable performance in any situation.

