LP3-V51G3215

Heilind Number:OTTLP3-V51G3215
Manufacturer:OTTO Controls
Manufacturer Number:LP3-V51G3215
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Illuminated, Momentary Action, Stanless Steel, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls LP3-V51G3215
Series:LP3-V
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Illuminated
Actuator Type:Button (Flush Profile Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.05 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Solder
Actuator Material:Stainless Steel
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Illumination Color:Red
Illumination Voltage:12 V
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTLP3-V51G3215

Detailed Description

Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, a durable and reliable solution for your industrial control needs. This sleek silver switch features a flat flush profile button with a round shape, perfect for panel mounting. With an IP6K8S rating, it is sealed against dust and water ingress, making it suitable for harsh environments. The illuminated red button, powered by a 12V voltage source, provides clear indication of its status. Operating at temperatures ranging from -55°C to 85°C, this switch is built to withstand extreme conditions. Made of stainless steel with silver contact plating, it offers a high level of durability with a rating of 25,000 cycles. The SPST-NO contact configuration ensures reliable performance, while the momentary action switch function allows for quick activation. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a variety of applications. Trust in the LP3-V Series for high-quality, long-lasting performance in demanding environments.