| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V51J3215 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .05 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V51J3215 |
LP3-V51J3215
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant, Sealed, Illuminated Pushbutton Switch. This durable stainless steel switch features a flush profile flat button actuator with a round shape, perfect for panel mount applications. With an IP6K8S rating, it is highly resistant to dust and water ingress, making it ideal for use in harsh environments. The switch offers momentary action with a single-pole, single-throw normally open contact configuration, providing reliable operation. Illuminated with amber LED, it ensures visibility even in low light conditions. Rated for 5A at 115VAC or 28VDC, it is suitable for a wide range of industrial and commercial applications. With an operating temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, this switch guarantees long-lasting performance. Trust in the LP3-V Series for high-quality, dependable control in your systems.

