| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V51K2215 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .05 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-V51K2215 |
LP3-V51K2215
Specifications
Detailed Description
The LP3-V Series Vandal Resistant Pushbutton Switch is a durable and reliable solution for industrial applications. Featuring a sleek silver design with an IP6K4S rating for dust and water resistance, this switch is built to withstand harsh environments. The illuminated red button, made of stainless steel, provides visual feedback and enhances user experience. With a high current rating of 5A and a contact configuration of SPST-NO, it ensures efficient electrical performance. The momentary action switch has a long lifespan of 25,000 cycles, making it ideal for heavy-duty use. Panel mountable and suitable for both AC and DC voltages, it offers versatility in installation. The LP3-V51K2215 is a top choice for demanding applications that require a rugged and high-performance pushbutton switch.

