| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V51L3214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-V51L3214 |
LP3-V51L3214
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, a rugged and reliable solution for demanding environments. Featuring a sleek silver design with an IP6K8S rating, this switch is built to withstand water, dust, and impact. The low profile curved button, made of stainless steel, provides a comfortable and durable actuation experience. With its illuminated green indicator and momentary action, it offers clear and immediate feedback. The SPST-NO contact configuration ensures reliable performance, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a variety of applications. Whether used in industrial machinery, transportation systems, or outdoor equipment, this sealed pushbutton switch delivers long-lasting quality and performance. With a durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, it is a dependable choice for any project. Upgrade to the LP3-V51L3214 and experience the ultimate in vandal-resistant, sealed, and illuminated pushbutton technology.

