| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V51N3213 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-V51N3213 |
LP3-V51N3213
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, a durable and reliable solution for demanding environments. Featuring a sleek stainless steel housing and a low profile flat button actuator with a round shape, this switch is designed for panel mounting applications. With an IP6K8S rating, it offers high resistance to dust and water ingress. The illuminated blue button provides visual feedback, while the momentary action SPST-NO contact configuration ensures quick and efficient operation. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of industrial and commercial applications. With a durability rating of 25,000 cycles and an operating temperature range of -55°C to 85°C, it guarantees long-lasting performance even in harsh conditions. The LP3-V Series is the perfect choice for those seeking a high-quality, sealed, and illuminated pushbutton switch.

