| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V51N3214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-V51N3214 |
LP3-V51N3214
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, designed for demanding environments requiring reliable performance. Featuring a sleek Silver housing and illuminated with a vibrant Blue LED, this switch is not only durable but also visually appealing. The momentary action, Off-(On) switch function is ideal for applications where quick and precise control is essential. With a high IP6K8S rating for dust and water resistance, along with a durable Stainless Steel construction, this switch is built to withstand harsh conditions. The SPST-NO contact configuration ensures efficient electrical connectivity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of power requirements. Whether used in industrial machinery, transportation systems, or outdoor equipment, the LP3-V Series pushbutton switch delivers exceptional performance and longevity.

