| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V53B2215 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K4S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .05 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V53B2215 |
LP3-V53B2215
Specifications
Detailed Description
Meet the LP3-V Series Vandal Resistant Pushbutton Switch, designed for durability and reliability in demanding environments. Featuring a sleek silver housing and cap, this switch is not only aesthetically pleasing but also IP6K4S rated for protection against dust and water ingress. The illuminated green button with a flush profile and flat actuator offers easy visibility and operation. With a 5A current rating, SPDT contact configuration, and a contact material of brass with silver plating, this switch guarantees optimal performance. Suitable for panel mounting with solder termination, it is perfect for a wide range of applications. Operating between -55°C to 85°C and rated for 25,000 cycles, this switch is built to last. Whether it's for industrial machinery, automotive, or marine use, the LP3-V is the ideal choice for high-reliability switching.

