| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V54L3213 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-V54L3213 |
LP3-V54L3213
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, a durable and reliable solution for your industrial control needs. Featuring a sleek silver finish and a low profile design, this switch is perfect for panel mounting in harsh environments. With an IP68 rating, it offers complete protection against dust and water ingress. The illuminated green button provides clear visual feedback, while the momentary action ensures precise control. Constructed with stainless steel housing and actuator, and gold-plated brass contacts, this switch is built to last, with a durability rating of 200,000 cycles. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 5VDC, it is suitable for a wide range of applications. Upgrade to the LP3-V Series for quality performance you can trust.

