| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V54N2213 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 200,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 mA |
| Voltage Rating (DC): | 5 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-V54N2213 |
LP3-V54N2213
Specifications
Detailed Description
The LP3-V54N2213 is a vandal-resistant, sealed, illuminated pushbutton switch designed for reliable performance in demanding environments. Featuring a low profile flat button actuator and a durable stainless steel construction, this switch is perfect for applications requiring a high level of durability. With a blue LED illumination and momentary action switch function, it offers both visual and tactile feedback. The SPST-NO contact configuration and gold-plated brass contacts ensure a reliable electrical connection. Rated for 200,000 cycles of operation, this switch is built to last. Suitable for panel mount installation, it is ideal for use in industrial control panels, security systems, and other high-stress applications. With a wide operating temperature range of -55°C to 85°C and IP6K4S ingress protection rating, it can withstand harsh conditions with ease. Trust the LP3-V54N2213 for your critical switching needs.

