| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V71N3214 |
| Series: | LP3-V |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .13 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Stainless Steel |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Stainless Steel |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-V71N3214 |
LP3-V71N3214
Specifications
Detailed Description
Introducing the LP3-V71N3214, a rugged and reliable pushbutton switch designed for demanding applications. This vandal-resistant switch features a sleek silver design with a low-profile curved button for easy actuation. With a durable stainless steel housing and sealed construction, it's built to withstand harsh environments. The blue illuminated button provides clear visibility, perfect for low-light conditions. Operating at 115VAC or 28VDC, with a 5A current rating, this switch is suitable for a wide range of industrial and commercial settings. Its momentary action and SPST-NO contact configuration make it ideal for control and signaling tasks. With a high durability rating of 25,000 cycles, you can count on this switch for long-term performance. Upgrade your control panel with the LP3-V71N3214 and experience reliable operation in any conditions.

