| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V71Q3512 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .22 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V71Q3512 |
LP3-V71Q3512
Specifications
Detailed Description
Introducing the LP3-V71Q3512, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a sleek silver case and high-profile curved button for easy operation, this switch is not only durable with a stainless steel housing, but also sealed for protection against water and dust with an IP6K8S rating. The blue illuminated button provides clear visibility, while the momentary action and SPST-NO contact configuration make it ideal for various applications. With a voltage rating of 115VAC and 28VDC, as well as a current rating of 5A, this switch is suitable for both AC and DC circuits. Whether used in industrial machinery or outdoor equipment, the LP3-V71Q3512 ensures reliable performance with a durability rating of 25,000 cycles. Trust in the quality and functionality of this vandal-resistant pushbutton switch for your next project.

