| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V72G3214 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .13 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V72G3214 |
LP3-V72G3214
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, designed for durability and reliability in harsh environments. Featuring a sleek silver case and cap, this illuminated switch is perfect for applications requiring a high level of protection with an IP6K8S rating. The low profile curved button actuator, made of stainless steel, offers a comfortable and responsive user experience. With a contact configuration of SPST-NC and a current rating of 5A, this switch is suitable for a wide range of industrial and commercial uses. The red LED illumination, powered by a 12V voltage, provides clear feedback. Whether panel mounted or soldered, this sealed switch guarantees long-lasting performance with a durability rating of 25,000 cycles. Operating at temperatures ranging from -55°C to 85°C, it ensures reliable functionality in extreme conditions. Upgrade your control systems with the LP3-V72G3214, the ultimate solution for demanding applications.

