| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V72H3211 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V72H3211 |
LP3-V72H3211
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch with a sleek silver design, perfect for high-profile applications. Featuring a durable stainless steel housing and sealed construction, this switch is built to withstand even the harshest environments. The illuminated green button, with a 12V voltage rating, ensures clear visibility in any lighting conditions. With a momentary action and SPST-NC contact configuration, it offers reliable performance for various industrial settings. Panel mount installation and solder termination make it easy to integrate. Rated for 25,000 cycles and with a wide operating temperature range from -55°C to 85°C, this switch guarantees long-lasting functionality. Ideal for use in aerospace, defense, and other demanding industries, the LP3-V72H3211 is a dependable solution for critical applications.

