| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V73H3211 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .18 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-V73H3211 |
LP3-V73H3211
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, a durable and reliable solution for demanding environments. Featuring a sleek silver design with a high profile flat button actuator, this switch is not only visually appealing but also highly functional. With an IP6K8S rating, it is completely sealed against dust and water ingress, ensuring long-lasting performance. The illuminated green button provides clear visibility, while the momentary action SPDT contact configuration offers versatile functionality. Constructed with stainless steel housing and actuator materials, this switch is built to withstand harsh conditions. With a wide operating temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, it is suitable for a variety of applications. Panel mount installation and solder termination make for easy integration. Whether in industrial, automotive, or marine settings, the LP3-V Series switch guarantees reliable operation.

