| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-V73R3213 |
| Series: | LP3-V |
| Housing Material: | Stainless Steel |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Stainless Steel |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .1 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-V73R3213 |
LP3-V73R3213
Specifications
Detailed Description
Introducing the LP3-V Series Vandal Resistant Pushbutton Switch, designed for durability and reliability in harsh environments. Featuring a sleek stainless steel housing and silver cap, this switch is not only rugged but also visually appealing. The blue illuminated button provides clear indication of its status, making it ideal for low-light settings. With a sealed design and IP6K8S rating, it offers protection against water and dust ingress. The momentary action, SPDT configuration, and 5A current rating make it suitable for a variety of applications. Whether used in industrial machinery or outdoor equipment, this switch ensures consistent performance even in extreme temperatures ranging from -55°C to 85°C. Trust in the LP3-V Series for dependable operation in demanding conditions.

