""switches""]"

Heilind Number:OTTLP30M-B1X121W
Manufacturer:OTTO Controls
Manufacturer Number:""switches""]"
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls \"\"switches\"\"]\"
SKU:OTTLP30M-B1X121W

Detailed Description

Introducing the LP30M series panel mount push button switch, featuring a sleek silver housing with a White-Translucent illuminated button. With an IP64 and IP68S rating, this switch ensures reliable performance even in challenging environments. The low profile dome button design offers a comfortable actuation experience, perfect for various applications. Operating at 5A, 115VAC, and 28VDC, with a durable construction rated for 25,000 cycles, this switch guarantees longevity. The brass contact material and silver contact plating provide excellent conductivity. Suitable for solder termination, the LP30M is a sealed switch with an operational temperature range from -55°C to 85°C. Trust in its quality and versatility for your industrial or commercial needs.