""switches""]"

Heilind Number:OTTLP30M-B2Y221B
Manufacturer:OTTO Controls
Manufacturer Number:""switches""]"
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls \"\"switches\"\"]\"
SKU:OTTLP30M-B2Y221B

Detailed Description

The LP30M series push button switch, with SKU ""switches""]", offers reliable performance in demanding environments. Featuring a low-profile dome actuator and a round shape, it provides a comfortable and intuitive interface. The switch is designed for panel mounting and boasts a durable construction with an aluminum housing and thermoplastic actuator material. With an IP64 and IP68S rating, it ensures protection against dust and water ingress. The white-translucent painted black cap color, along with illuminated white lighting, enhances visibility in dimly lit conditions. Operating at a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a contact configuration of SPDT, this switch is suitable for a wide range of applications. With a high durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, it guarantees long-lasting performance even in harsh conditions. Ideal for use in industrial, aerospace, and transportation sectors, this sealed push button switch is a reliable choice for critical control applications.