""switches""]"

Heilind Number:OTTLP30M-D2X122W
Manufacturer:OTTO Controls
Manufacturer Number:""switches""]"
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls \"\"switches\"\"]\"
SKU:OTTLP30M-D2X122W

Detailed Description

Introducing the LP30M Series Sealed Button Switch, featuring a durable aluminum housing in sleek black with a translucent white cap for easy visibility. This illuminated switch boasts a high IP64 and IP68S rating, making it perfect for demanding environments. With a reliable Off-(On) switch function and SPST-NO contact configuration, it ensures efficient operation. The round concave button, made of thermoplastic, offers comfortable actuation. Silver-plated brass contacts guarantee long-lasting performance, with a durability rating of 25,000 cycles. Suitable for panel mounting via solder termination, it handles up to 5A of current at 115VAC or 28VDC. Operating smoothly from -55°C to 85°C, this switch is ideal for various applications where reliability is paramount. Elevate your control systems with the LP30M-D2X122W.