""switches""]"

Heilind Number:OTTLP30M-D2X221W-E9
Manufacturer:OTTO Controls
Manufacturer Number:""switches""]"
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls \"\"switches\"\"]\"
SKU:OTTLP30M-D2X221W-E9

Detailed Description

Introducing the LP30M Series Sealed Push Button Switch, featuring a durable design with IP64 and IP68S ratings for reliable performance in various environments. This illuminated switch in a sleek silver case with a white translucent cap offers enhanced visibility. The button actuator, made of thermoplastic, ensures tactile feedback and comfortable operation. With a current rating of 5A and contact plating in silver, it guarantees efficient conductivity. Ideal for panel mounting, this SPDT switch has a contact configuration of On-(On), perfect for applications requiring momentary switching. Operating within a wide temperature range from -55°C to 85°C, it is suitable for both indoor and outdoor use. Trust in the LP30M Series for high-quality and long-lasting switching solutions.