| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-33A321R |
| Series: | LP3S |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3S-33A321R |
LP3S-33A321R
Specifications
Detailed Description
Introducing the LP3S-33A321R, a high-performance momentary pushbutton switch with a sleek and durable design. Featuring a red translucent cap and illuminated button, this switch is not only functional but also visually appealing. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it suitable for a wide range of applications. The button, made of thermoplastic material, offers a comfortable actuation experience, while the silver-plated brass contacts ensure reliable conductivity. Ideal for panel mounting, this switch has a short behind-panel depth, perfect for space-constrained installations. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, it promises long-lasting performance in demanding environments. Whether used in industrial machinery, automotive controls, or aerospace systems, the LP3S-33A321R is a trusted solution for your switching needs.

