| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-61H322W |
| Series: | LP3S |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Exposed Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3S-61H322W |
LP3S-61H322W
Specifications
Detailed Description
Introducing the LP3S-61H322W, a high-performance momentary pushbutton switch designed for reliable operation in demanding environments. With a durable aluminum housing and IP6K8S sealing, this switch is built to withstand harsh conditions. The exposed dome actuator, featuring a round shape and green illuminated indicator, offers tactile feedback and visibility in low-light settings. The SPDT contact configuration and 5A current rating ensure versatile and efficient functionality. Panel mount installation and quick connect termination make integration easy, while the 25,000-cycle durability rating guarantees long-lasting performance. Suitable for use in a wide range of applications, from industrial machinery to transportation systems, the LP3S-61H322W is a dependable choice for your switching needs.

