| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-A11A3424 |
| Series: | LP3S |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .13 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3S-A11A3424 |
LP3S-A11A3424
Specifications
Detailed Description
Introducing the LP3S Series Black Illuminated Vandal Resistant Pushbutton Switch, featuring a low profile curved button design for sleek aesthetics. With an IP6K8S rating, this switch is sealed for reliable performance in harsh environments. The durable aluminum housing and silver contact plating ensure longevity, with a 25,000-cycle durability rating. Operating at 115VAC or 28VDC, and with a 5A current rating, it is suitable for a variety of applications. The red illumination with a 2V voltage rating provides clear indication of switch status. Perfect for panel mounting with solder termination, this SPST-NO switch offers Off-(On) functionality. From automotive to industrial settings, the LP3S-A11A3424 is a versatile and dependable choice for high-performance switching needs.

