| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-A11B3424 |
| Series: | LP3S |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Curved) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .13 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3S-A11B3424 |
LP3S-A11B3424
Specifications
Detailed Description
Introducing the LP3S Series Vandal Resistant Pushbutton Switch ( LP3S-A11B3424), designed for durability and reliability in demanding environments. With a sleek black aluminum housing and IP6K8S rating, this switch is sealed to withstand dust, water, and even high-pressure washdowns. The low-profile curved button, illuminated with a vibrant green light, offers easy operation and visibility in low-light conditions. Featuring a SPST-NO contact configuration and silver-plated brass contacts, it ensures a reliable connection with a current rating of 5A at 115VAC or 28VDC. Ideal for industrial control panels, this panel-mount switch is solder terminated and operates flawlessly in temperatures ranging from -55°C to 85°C. With a guaranteed durability of 25,000 cycles, it's the perfect choice for applications where performance and longevity are essential. Upgrade to the LP3S-A11B3424 and experience uncompromising quality in every press.

