| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-A11C3424 |
| Series: | LP3S |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3S-A11C3424 |
LP3S-A11C3424
Specifications
Detailed Description
Introducing the LP3S Series Vandal Resistant Pushbutton Switch, featuring a sleek black design with a low profile curved button for a comfortable actuation experience. With an IP6K8S rating, this switch is sealed against dust and water ingress, making it ideal for outdoor and industrial applications. The round illuminated actuator, in amber color, provides clear indication of switch status. The durable aluminum housing and aluminum actuator material ensure reliable performance in harsh environments. With a high current rating of 5A and SPST-NO contact configuration, this switch is suitable for a variety of power control applications. Panel mount installation and solder termination make it easy to integrate into your system. Rated for 25,000 cycles of operation and with a wide temperature range from -55°C to 85°C, this switch offers long-lasting and dependable functionality. Whether you need a reliable switch for machinery, automotive, or aerospace applications, the LP3S Series is the perfect choice.

