| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-A11S3211 |
| Series: | LP3S |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (High Profile Flat) |
| Case Color: | Silver |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Silver |
| Actuator Length: | .174 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Deep Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3S-A11S3211 |
LP3S-A11S3211
Specifications
Detailed Description
Introducing the LP3S Silver Illuminated Pushbutton Switch, expertly designed for durability and reliability in demanding environments. With an IP6K8S rating, this sealed switch ensures protection against water and dust ingress, while its vandal-resistant construction guarantees long-lasting performance. The high-profile flat button with a round shape offers easy actuation, making it ideal for industrial applications. Featuring a silver contact plating and brass contact material, this switch provides optimal conductivity. The deep green illumination, powered by a 2V voltage, enhances visibility in low-light conditions. With a maximum operating temperature of 85°C and a minimum of -55°C, this switch is suitable for a wide range of operating environments. Panel mount installation and solder termination ensure easy integration into your system. Trust in the LP3S for dependable and efficient operation, even in the harshest conditions.

