| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-A11W3424 |
| Series: | LP3S |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Curved) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .13 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3S-A11W3424 |
LP3S-A11W3424
Specifications
Detailed Description
Introducing the LP3S-A11W3424, a sleek and durable pushbutton switch designed for demanding environments. With a black aluminum housing and panel mount design, this switch is not only visually appealing but also resistant to vandalism. The illuminated white button, with a low profile curved actuator, provides easy visibility and operation. Featuring a SPST-NO contact configuration and a 5A current rating, it guarantees reliable performance. Suitable for a wide range of applications, the LP3S-A11W3424 is the perfect choice for those in need of a high-quality, sealed pushbutton switch that can withstand harsh conditions.

