| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-A13W3425 |
| Series: | LP3S |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .047 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | White |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3S-A13W3425 |
LP3S-A13W3425
Specifications
Detailed Description
Introducing the LP3S Series Illuminated Vandal Resistant Pushbutton Switch, featuring a sleek black housing with an IP6K8S rating for superior durability. This panel mount switch boasts a flat flush profile button with a round actuator shape, ideal for discreet yet intuitive operation. The white illumination adds a modern touch, while the aluminum construction ensures reliability in any environment. With a 5A current rating and SPDT contact configuration, it offers versatile functionality for various applications. Whether in industrial machinery or consumer electronics, this sealed pushbutton switch guarantees long-lasting performance with a 25,000 cycle durability rating. Operating smoothly in temperatures ranging from -55°C to 85°C and compatible with both AC and DC voltages, it's a dependable choice for demanding settings. Upgrade your control panel with the LP3S Series — where form meets function seamlessly.

