| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-A51A3213 |
| Series: | LP3S |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Low Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .091 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3S-A51A3213 |
LP3S-A51A3213
Specifications
Detailed Description
Introducing the LP3S-A51A3213, a sleek and durable pushbutton switch designed for high-performance applications. With a silver cap and case, this switch not only looks sophisticated but also boasts an impressive IP6K8S rating for water and dust resistance. The illuminated button, featuring a round, low-profile flat actuator, is not only visually appealing with its striking red color but also provides clear indication of operation. Constructed with brass contacts and aluminum housing, this switch offers reliable performance with a current rating of 5 A and a durability rating of 25,000 cycles. Suitable for panel mounting and featuring solder termination, it ensures easy installation in various setups. Whether in industrial machinery or consumer electronics, the LP3S-A51A3213 is the perfect choice for demanding environments where quality and performance are paramount.

