| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-A51A3215 |
| Series: | LP3S |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Profile Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .047 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3S-A51A3215 |
LP3S-A51A3215
Specifications
Detailed Description
Introducing the LP3S-A51A3215, a sleek and durable pushbutton switch designed for high-reliability applications. With a silver aluminum housing and flush-profile flat button, this switch offers both style and functionality. Its IP6K8S rating ensures protection against dust and water ingress, making it ideal for outdoor or industrial use. The red illuminated button, powered by a 2V voltage, provides clear visibility in any environment. Featuring a single-pole, single-throw normally open contact configuration, this switch is perfect for momentary on/off control. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of power applications. Additionally, its solder termination type and panel mount installation make for easy and secure integration. Built to last, this vandal-resistant switch has a durability rating of 25,000 cycles and can operate in temperatures ranging from -55°C to 85°C. Upgrade your control panel with the LP3S-A51A3215 and experience reliable performance in any environment.

