| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-A71K3223 |
| Series: | LP3S |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Low Profile Flat) |
| Case Color: | Black |
| Actuator Material: | Aluminum |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .091 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3S-A71K3223 |
LP3S-A71K3223
Specifications
Detailed Description
Introducing the LP3S series Illuminated Vandal Resistant Pushbutton Switch, featuring a sleek design with a Black cap and case. This high-performance switch is sealed with an IP6K8S rating, making it ideal for use in harsh environments. The Button (Low Profile Flat) actuator, constructed of durable Aluminum, offers a comfortable and responsive touch. With a current rating of 5A and a contact material of Silver-plated Brass, this switch ensures reliable performance. The Off-(On) switch function, along with the SPST-NO contact configuration, allows for easy operation. Illuminated with a vibrant Red color and rated for 24V, this switch provides clear visual feedback. Panel mount installation, termination via solder, and a wide operating temperature range of -55°C to 85°C make it versatile for various applications. Trust in the LP3S-A71K3223 for durability, with a rating of 25,000 cycles.

