| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-F3A321R |
| Series: | LP3S |
| Cap Color: | Red |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Dome (Flush) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .491 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3S-F3A321R |
LP3S-F3A321R
Specifications
Detailed Description
Introducing the LP3S Series Illuminated Pushbutton Switch with SKU LP3S-F3A321R, engineered for reliable performance in demanding environments. Featuring a sleek silver case with a vibrant red cap, this switch offers a modern aesthetic. The durable aluminum housing and IP6K8S rating ensure protection against dust and water ingress, making it ideal for industrial applications. The momentary SPDT configuration and gold-plated brass contacts provide a high level of electrical reliability, while the 5A current rating and 115VAC/28VDC voltage ratings allow for versatile use. The dome-shaped actuator with flush mounting design offers ergonomic operation, with an illumination voltage of 2V for enhanced visibility in low-light conditions. With a 25,000 cycle durability rating and a wide operating temperature range from -55°C to 85°C, this switch is built to withstand the harshest conditions. Upgrade your control panel with the LP3S Series Illuminated Pushbutton Switch for seamless and efficient operation.

