| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3S-F3M321A |
| Series: | LP3S |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Dome (Flush) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Amber |
| Actuator Length: | .491 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3S-F3M321A |
LP3S-F3M321A
Specifications
Detailed Description
The LP3S Series Amber Illuminated Sealed Pushbutton Switch, SKU LP3S-F3M321A, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable thermoplastic dome actuator with a flush round shape, this switch offers a tactile and visually appealing user experience. With an IP6K8S rating, it provides superior protection against dust and water ingress, making it suitable for use in harsh industrial settings. The gold-plated brass contacts ensure excellent conductivity and longevity, while the aluminum housing guarantees robustness. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch is suitable for a wide range of applications. CE and RoHS compliant, it meets international standards for quality and environmental responsibility. Ideal for panel mounting, the LP3S switch is a versatile solution for control and signaling tasks.

